Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3K-2415DZ/H3

DigiKey Part Number
945-RS3K-2415DZ/H3-ND
Manufacturer
Manufacturer Product Number
RS3K-2415DZ/H3
Description
3W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
79%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
8-SIP
Control Features
Enable, Active High
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1161,89000 Kč161,89 Kč
5155,97400 Kč779,87 Kč
10153,47400 Kč1 534,74 Kč
25150,18600 Kč3 754,65 Kč
50147,75040 Kč7 387,52 Kč
100145,35030 Kč14 535,03 Kč
250142,23036 Kč35 557,59 Kč
500139,91304 Kč69 956,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,89000 Kč
Unit Price with VAT:195,88690 Kč