


ADR02WARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR02WARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR02WARZ-REEL7CT-ND - Cut Tape (CT) 505-ADR02WARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR02WARZ-REEL7 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR02WARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7V ~ 26V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,43100 Kč | 974,31 Kč |
| 25 | 90,03120 Kč | 2 250,78 Kč |
| 100 | 81,89430 Kč | 8 189,43 Kč |
| 250 | 81,28072 Kč | 20 320,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,75380 Kč | 73 753,80 Kč |
| 2 000 | 72,17023 Kč | 144 340,46 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |



