
EVAL-CN0314-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0314-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0314-EB1Z |
Description | EVAL BOARD FOR AD8420 ADR02 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8420, ADR02 Circuits from the Lab™ 4 ~ 20mA Receiver, Transmitter Interface Evaluation Board |
Category | Function 4 ~ 20mA Receiver, Transmitter |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part AD8420, ADR02 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,85000 Kč | 1 936,85 Kč |
| Unit Price without VAT: | 1 936,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,58850 Kč |





