


ADR02ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR02ARZ-REEL7TR-ND - Tape & Reel (TR) ADR02ARZ-REEL7CT-ND - Cut Tape (CT) ADR02ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR02ARZ-REEL7 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR02ARZ-REEL7 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 7V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR3450ARJZ-R2 | Analog Devices Inc. | 100 | 505-ADR3450ARJZ-R2CT-ND | 116,33000 Kč | Similar |
| MAX6175AASA+ | Analog Devices Inc./Maxim Integrated | 355 | MAX6175AASA+-ND | 292,92000 Kč | Similar |
| MAX6175AASA+T | Analog Devices Inc./Maxim Integrated | 2 858 | 175-MAX6175AASA+TCT-ND | 288,30000 Kč | Similar |
| MAX6175BASA+ | Analog Devices Inc./Maxim Integrated | 3 351 | MAX6175BASA+-ND | 198,43000 Kč | Similar |
| MAX675CSA+ | Analog Devices Inc./Maxim Integrated | 104 | MAX675CSA+-ND | 260,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 64,00200 Kč | 640,02 Kč |
| 25 | 58,81960 Kč | 1 470,49 Kč |
| 100 | 53,12280 Kč | 5 312,28 Kč |
| 250 | 50,40780 Kč | 12 601,95 Kč |
| 500 | 50,11802 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,42335 Kč | 47 423,35 Kč |
| 2 000 | 46,31466 Kč | 92 629,32 Kč |
| 3 000 | 45,75940 Kč | 137 278,20 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |






