
INA118U/2K5 | |
|---|---|
DigiKey Part Number | 296-26056-2-ND - Tape & Reel (TR) 296-26056-1-ND - Cut Tape (CT) 296-26056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA118U/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA118U/2K5 Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | 71,74000 Kč | Similar |
| LT1167CS8-1#PBF | Analog Devices Inc. | 575 | LT1167CS8-1#PBF-ND | 43,70000 Kč | Similar |
| LT1167IS8-1#PBF | Analog Devices Inc. | 435 | LT1167IS8-1#PBF-ND | 49,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,13000 Kč | 436,13 Kč |
| 10 | 348,10500 Kč | 3 481,05 Kč |
| 25 | 326,14080 Kč | 8 153,52 Kč |
| 100 | 305,97660 Kč | 30 597,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 271,80156 Kč | 679 503,90 Kč |
| Unit Price without VAT: | 436,13000 Kč |
|---|---|
| Unit Price with VAT: | 527,71730 Kč |




