
REF5050AID | |
|---|---|
DigiKey Part Number | 296-22211-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5050AID |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5050AID Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 6µVpp/V |
Packaging Tube | Voltage - Input 5.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,06500 Kč | 800,65 Kč |
| 75 | 68,09507 Kč | 5 107,13 Kč |
| 150 | 65,31220 Kč | 9 796,83 Kč |
| 300 | 63,02270 Kč | 18 906,81 Kč |
| 525 | 61,47255 Kč | 32 273,09 Kč |
| 1 050 | 59,86150 Kč | 62 854,57 Kč |
| 2 550 | 58,20884 Kč | 148 432,54 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |





