
MAX875BESA+T | |
|---|---|
DigiKey Part Number | MAX875BESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX875BESA+T |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX875BESA+T Models |
Category | Noise - 0.1Hz to 10Hz 9µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 14.5µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 7V ~ 18V |
Part Status Active | Current - Supply 700µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.06% | Base Product Number |
Temperature Coefficient 20ppm/°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 301,90422 Kč | 754 760,55 Kč |
| Unit Price without VAT: | 301,90422 Kč |
|---|---|
| Unit Price with VAT: | 365,30411 Kč |

