
S3Y | |
|---|---|
DigiKey Part Number | 4878-S3YTR-ND - Tape & Reel (TR) 4878-S3YCT-ND - Cut Tape (CT) 4878-S3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3Y |
Description | DIODE STANDARD 2000V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3Y Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,35700 Kč | 163,57 Kč |
| 100 | 10,73840 Kč | 1 073,84 Kč |
| 500 | 8,32528 Kč | 4 162,64 Kč |
| 1 000 | 7,54773 Kč | 7 547,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,56006 Kč | 19 680,18 Kč |
| 6 000 | 6,06279 Kč | 36 376,74 Kč |
| 9 000 | 5,80949 Kč | 52 285,41 Kč |
| 15 000 | 5,52491 Kč | 82 873,65 Kč |
| 21 000 | 5,35645 Kč | 112 485,45 Kč |
| 30 000 | 5,19270 Kč | 155 781,00 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |






