


ADR06BRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR06BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR06BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADR06BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR06BRZ-REEL7 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR06BRZ-REEL7 Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR3430ARJZ-R2 | Analog Devices Inc. | 4 583 | 505-ADR3430ARJZ-R2CT-ND | 116,33000 Kč | Similar |
| REF5030AID | Texas Instruments | 368 | 296-22205-5-ND | 106,04000 Kč | Similar |
| REF5030AIDR | Texas Instruments | 2 326 | 296-37649-1-ND | 90,08000 Kč | Similar |
| REF5030ID | Texas Instruments | 209 | 296-22206-5-ND | 208,09000 Kč | Similar |
| REF5030IDR | Texas Instruments | 2 750 | 296-46189-1-ND | 193,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 25 | 117,13520 Kč | 2 928,38 Kč |
| 100 | 106,92600 Kč | 10 692,60 Kč |
| 250 | 104,09128 Kč | 26 022,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,71091 Kč | 96 710,91 Kč |
| 2 000 | 94,72377 Kč | 189 447,54 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |


