
105-2203-201 | |
|---|---|
DigiKey Part Number | J583-ND |
Manufacturer | |
Manufacturer Product Number | 105-2203-201 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Beryllium Copper Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 105-2203-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole | |
Color | Black | |
Hole Diameter | 0.052" (1.32mm) | |
Size / Dimension | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | |
Height | - | |
Plating | Silver | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Beryllium Copper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,82280 Kč | 470,57 Kč |
| 50 | 17,91960 Kč | 895,98 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| 250 | 15,99208 Kč | 3 998,02 Kč |
| 500 | 15,22816 Kč | 7 614,08 Kč |
| 1 000 | 14,50101 Kč | 14 501,01 Kč |
| 2 500 | 13,59335 Kč | 33 983,38 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |









