


6037 | |
|---|---|
DigiKey Part Number | 36-6037-ND |
Manufacturer | |
Manufacturer Product Number | 6037 |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Brass Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 6037 Models |
Category | Color Red |
Manufacturer Keystone Electronics | Size / Dimension 0.187" Dia x 0.312" L (4.75mm x 7.92mm) |
Packaging Bulk | Plating Silver |
Part Status Active | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Type PC Test Point Jack | Material - Body Brass |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0852-001 | Cinch Connectivity Solutions Johnson | 5 397 | J120-ND | 1,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 25 | 17,36960 Kč | 434,24 Kč |
| 100 | 16,16850 Kč | 1 616,85 Kč |
| 1 000 | 12,17884 Kč | 12 178,84 Kč |
| 2 500 | 10,91896 Kč | 27 297,40 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











