
RQ5E040TNTL | |
|---|---|
DigiKey Part Number | RQ5E040TNTLTR-ND - Tape & Reel (TR) RQ5E040TNTLCT-ND - Cut Tape (CT) RQ5E040TNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E040TNTL |
Description | MOSFET N-CH 30V 4A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 475 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 48mOhm @ 4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,59700 Kč | 125,97 Kč |
| 100 | 8,18580 Kč | 818,58 Kč |
| 500 | 6,28334 Kč | 3 141,67 Kč |
| 1 000 | 5,66998 Kč | 5 669,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,89075 Kč | 14 672,25 Kč |
| 6 000 | 4,49825 Kč | 26 989,50 Kč |
| 9 000 | 4,29832 Kč | 38 684,88 Kč |
| 15 000 | 4,07364 Kč | 61 104,60 Kč |
| 21 000 | 3,94061 Kč | 82 752,81 Kč |
| 30 000 | 3,81132 Kč | 114 339,60 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |






