Clamp Ipp Tvs Diode Surface Mount USV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A5.6FUTE85LF

DigiKey Part Number
DF5A5.6FUTE85LFTR-ND - Tape & Reel (TR)
DF5A5.6FUTE85LFCT-ND - Cut Tape (CT)
DF5A5.6FUTE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF5A5.6FUTE85LF
Description
TVS DIODE 2.5VWM USV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount USV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
65pF @ 1MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
5-TSSOP, SC-70-5, SOT-353
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
2.5V
Base Product Number
Voltage - Breakdown (Min)
5.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
104,83800 Kč48,38 Kč
1003,04070 Kč304,07 Kč
5002,25406 Kč1 127,03 Kč
1 0001,99983 Kč1 999,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67581 Kč5 027,43 Kč
6 0001,51230 Kč9 073,80 Kč
9 0001,42890 Kč12 860,10 Kč
15 0001,33514 Kč20 027,10 Kč
21 0001,27959 Kč26 871,39 Kč
30 0001,22559 Kč36 767,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč