
EZA-EGCA50AV | |
|---|---|
DigiKey Part Number | P14127TR-ND - Tape & Reel (TR) P14127CT-ND - Cut Tape (CT) P14127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZA-EGCA50AV |
Description | ESD SUPPRESSOR 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Varistor 4 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Number of Circuits 4 |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCV |
Part Status Active | Package / Case 0805 (2012 Metric) |
Maximum DC Volts 15 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 12,01300 Kč | 120,13 Kč |
| 25 | 10,80320 Kč | 270,08 Kč |
| 100 | 9,46840 Kč | 946,84 Kč |
| 250 | 8,83188 Kč | 2 207,97 Kč |
| 500 | 8,44814 Kč | 4 224,07 Kč |
| 1 000 | 8,13177 Kč | 8 131,77 Kč |
| 2 500 | 7,88154 Kč | 19 703,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,31002 Kč | 36 550,10 Kč |
| 10 000 | 7,15064 Kč | 71 506,40 Kč |
| 15 000 | 7,07083 Kč | 106 062,45 Kč |
| 25 000 | 6,98245 Kč | 174 561,25 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |









