
RQ5E040RPTL | |
|---|---|
DigiKey Part Number | RQ5E040RPTLTR-ND - Tape & Reel (TR) RQ5E040RPTLCT-ND - Cut Tape (CT) RQ5E040RPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E040RPTL |
Description | MOSFET P-CH 30V 4A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5E040RPTL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRR040P03HZGTL | Rohm Semiconductor | 5 778 | 846-RRR040P03HZGTLCT-ND | 28,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 100 | 9,34830 Kč | 934,83 Kč |
| 500 | 7,20988 Kč | 3 604,94 Kč |
| 1 000 | 6,52114 Kč | 6 521,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,64608 Kč | 16 938,24 Kč |
| 6 000 | 5,20541 Kč | 31 232,46 Kč |
| 9 000 | 4,98089 Kč | 44 828,01 Kč |
| 15 000 | 4,72865 Kč | 70 929,75 Kč |
| 21 000 | 4,57932 Kč | 96 165,72 Kč |
| 30 000 | 4,43419 Kč | 133 025,70 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




