
RQ5E040AJTCL | |
|---|---|
DigiKey Part Number | RQ5E040AJTCLTR-ND - Tape & Reel (TR) RQ5E040AJTCLCT-ND - Cut Tape (CT) RQ5E040AJTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E040AJTCL |
Description | MOSFET N-CH 30V 4A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5E040AJTCL Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 37mOhm @ 4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,90700 Kč | 109,07 Kč |
| 100 | 7,04500 Kč | 704,50 Kč |
| 500 | 5,37738 Kč | 2 688,69 Kč |
| 1 000 | 4,83973 Kč | 4 839,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15601 Kč | 12 468,03 Kč |
| 6 000 | 3,81159 Kč | 22 869,54 Kč |
| 9 000 | 3,63609 Kč | 32 724,81 Kč |
| 15 000 | 3,43889 Kč | 51 583,35 Kč |
| 21 000 | 3,32212 Kč | 69 764,52 Kč |
| 30 000 | 3,20863 Kč | 96 258,90 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

