RSJ400N10TL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 103
Unit Price: 75,94000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: 67,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 281
Unit Price: 121,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: 59,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 160
Unit Price: 63,25000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 554
Unit Price: 50,97000 Kč
Datasheet

Similar


onsemi
In Stock: 261
Unit Price: 28,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 458
Unit Price: 68,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 264
Unit Price: 66,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
R8008ANJFRGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSJ400N10TL

DigiKey Part Number
RSJ400N10TLTR-ND - Tape & Reel (TR)
RSJ400N10TLCT-ND - Cut Tape (CT)
RSJ400N10TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSJ400N10TL
Description
MOSFET N-CH 100V 40A LPTS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 1.35W (Ta), 50W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RSJ400N10TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.35W (Ta), 50W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,45000 Kč99,45 Kč
1065,93400 Kč659,34 Kč
10051,17860 Kč5 117,86 Kč
50044,30304 Kč22 151,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,09571 Kč36 095,71 Kč
2 00035,89035 Kč71 780,70 Kč
Manufacturers Standard Package
Unit Price without VAT:99,45000 Kč
Unit Price with VAT:120,33450 Kč