
RSF015N06TL | |
|---|---|
DigiKey Part Number | 846-RSF015N06TLTR-ND - Tape & Reel (TR) 846-RSF015N06TLCT-ND - Cut Tape (CT) 846-RSF015N06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF015N06TL |
Description | MOSFET N-CH 60V 1.5A TUMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.5A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,08730 Kč | 608,73 Kč |
| 500 | 4,62040 Kč | 2 310,20 Kč |
| 1 000 | 4,14731 Kč | 4 147,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54530 Kč | 10 635,90 Kč |
| 6 000 | 3,24202 Kč | 19 452,12 Kč |
| 9 000 | 3,08743 Kč | 27 786,87 Kč |
| 15 000 | 2,91374 Kč | 43 706,10 Kč |
| 21 000 | 2,81088 Kč | 59 028,48 Kč |
| 30 000 | 2,71091 Kč | 81 327,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |








