Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RSJ400N10TL | |
|---|---|
DigiKey Part Number | RSJ400N10TLTR-ND - Tape & Reel (TR) RSJ400N10TLCT-ND - Cut Tape (CT) RSJ400N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ400N10TL |
Description | MOSFET N-CH 100V 40A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 1.35W (Ta), 50W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ400N10TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.35W (Ta), 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 71,18300 Kč | 711,83 Kč |
| 100 | 50,59050 Kč | 5 059,05 Kč |
| 500 | 44,33518 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,97880 Kč | 38 978,80 Kč |
| 2 000 | 36,60729 Kč | 73 214,58 Kč |
| 3 000 | 36,22155 Kč | 108 664,65 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |















