


IPB35N10S3L26ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB35N10S3L26ATMA1TR-ND - Tape & Reel (TR) 448-IPB35N10S3L26ATMA1CT-ND - Cut Tape (CT) 448-IPB35N10S3L26ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB35N10S3L26ATMA1 |
Description | MOSFET N-CH 100V 35A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26.3mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 39µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 41,91200 Kč | 419,12 Kč |
| 100 | 28,89740 Kč | 2 889,74 Kč |
| 500 | 23,33214 Kč | 11 666,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,54353 Kč | 21 543,53 Kč |
| 2 000 | 20,03997 Kč | 40 079,94 Kč |
| 3 000 | 19,27413 Kč | 57 822,39 Kč |
| 5 000 | 18,41399 Kč | 92 069,95 Kč |
| 7 000 | 18,20527 Kč | 127 436,89 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |




