
PHB47NQ10T,118 | |
|---|---|
DigiKey Part Number | 1727-4767-2-ND - Tape & Reel (TR) 1727-4767-1-ND - Cut Tape (CT) 1727-4767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHB47NQ10T,118 |
Description | MOSFET N-CH 100V 47A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 166W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 37,10300 Kč | 371,03 Kč |
| 100 | 25,40340 Kč | 2 540,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,28168 Kč | 15 425,34 Kč |
| 1 600 | 17,85224 Kč | 28 563,58 Kč |
| 2 400 | 17,12413 Kč | 41 097,91 Kč |
| 4 000 | 16,30631 Kč | 65 225,24 Kč |
| 5 600 | 15,82207 Kč | 88 603,59 Kč |
| 8 000 | 15,50440 Kč | 124 035,20 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

