
TC74HC4050AFTEL | |
|---|---|
DigiKey Part Number | TC74HC4050AFTELTR-ND - Tape & Reel (TR) TC74HC4050AFTELCT-ND - Cut Tape (CT) TC74HC4050AFTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC4050AFTEL |
Description | IC BUFFER NON-INVERT 6V 16-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC4050AFTEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 100 | 4,50200 Kč | 450,20 Kč |
| 250 | 4,16600 Kč | 1 041,50 Kč |
| 500 | 3,96358 Kč | 1 981,79 Kč |
| 1 000 | 3,79728 Kč | 3 797,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,66006 Kč | 7 320,12 Kč |
| 4 000 | 3,54730 Kč | 14 189,20 Kč |
| 6 000 | 3,49078 Kč | 20 944,68 Kč |
| 10 000 | 3,42815 Kč | 34 281,50 Kč |
| 14 000 | 3,39157 Kč | 47 481,98 Kč |
| 20 000 | 3,35638 Kč | 67 127,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |









