PSMN027-100BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7 200
Unit Price: 57,53000 Kč
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: 67,82000 Kč
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: 60,68000 Kč
Datasheet

Similar


onsemi
In Stock: 879
Unit Price: 70,76000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 77,48000 Kč
Datasheet

Similar


onsemi
In Stock: 898
Unit Price: 68,24000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 451
Unit Price: 66,35000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 191
Unit Price: 81,68000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 79,79000 Kč
Datasheet

Similar


IXYS
In Stock: 1
Unit Price: 339,96000 Kč
Datasheet

Similar


IXYS
In Stock: 151
Unit Price: 133,55000 Kč
Datasheet

Similar


onsemi
In Stock: 908
Unit Price: 66,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 107,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 74,12000 Kč
Datasheet
N-Channel 100 V 37A (Tc) 103W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN027-100BS,118

DigiKey Part Number
1727-7210-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN027-100BS,118
Description
MOSFET N-CH 100V 37A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 37A (Tc) 103W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26.8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1624 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
103W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes