BUK9628-100A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 867
Unit Price: 70,76000 Kč
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: 67,82000 Kč
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: 60,68000 Kč
Datasheet

Similar


onsemi
In Stock: 879
Unit Price: 70,76000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 77,48000 Kč
Datasheet

Similar


onsemi
In Stock: 898
Unit Price: 68,24000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 012
Unit Price: 60,47000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 439
Unit Price: 66,35000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 191
Unit Price: 81,68000 Kč
Datasheet

Similar


IXYS
In Stock: 151
Unit Price: 133,55000 Kč
Datasheet

Similar


onsemi
In Stock: 908
Unit Price: 66,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 107,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 74,12000 Kč
Datasheet
N-Channel 100 V 49A (Tc) 166W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9628-100A,118

DigiKey Part Number
1727-7194-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9628-100A,118
Description
MOSFET N-CH 100V 49A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 49A (Tc) 166W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
4293 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
166W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
27mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD19532KTTTexas Instruments3 867296-CSD19532KTTCT-ND70,76000 KčSimilar
FDB3672-F085onsemi296FDB3672-F085CT-ND67,82000 KčSimilar
FDB86102LZonsemi282FDB86102LZCT-ND60,68000 KčSimilar
FQB55N10TMonsemi879FQB55N10TMCT-ND70,76000 KčSimilar
HUF75639S3STonsemi0HUF75639S3STCT-ND77,48000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes