Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMR824FVJ-E2 | |
|---|---|
DigiKey Part Number | 846-LMR824FVJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR824FVJ-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LMR824FVJ-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.13mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 14-TSSOP-BJ |
Current - Input Bias 40 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604DRUZ | Analog Devices Inc. | 426 | AD8604DRUZ-ND | 68,41000 Kč | Similar |
| AD8604DRUZ-REEL | Analog Devices Inc. | 3 645 | 505-AD8604DRUZ-REELCT-ND | 68,41000 Kč | Similar |
| LMV824MT/NOPB | Texas Instruments | 658 | LMV824MT/NOPB-ND | 47,76000 Kč | Similar |
| LMV824MTX | Texas Instruments | 0 | LMV824MTXTR-ND | 28,04890 Kč | Similar |
| LMV824MTX/NOPB | Texas Instruments | 16 608 | LMV824MTX/NOPBCT-ND | 37,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,43789 Kč | 31 094,72 Kč |
| 5 000 | 12,14574 Kč | 60 728,70 Kč |
| 7 500 | 11,99950 Kč | 89 996,25 Kč |
| 12 500 | 11,83732 Kč | 147 966,50 Kč |
| 17 500 | 11,74261 Kč | 205 495,68 Kč |
| Unit Price without VAT: | 12,43789 Kč |
|---|---|
| Unit Price with VAT: | 15,04985 Kč |



