TLV2624IPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 23 192
Unit Price: 98,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 847
Unit Price: 76,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 290
Unit Price: 76,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 370
Unit Price: 86,13000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 46,83545 Kč
Datasheet

Similar


Microchip Technology
In Stock: 299
Unit Price: 39,42000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 500
Unit Price: 39,42000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 694
Unit Price: 35,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 687
Unit Price: 70,49000 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2624IPWG4

DigiKey Part Number
TLV2624IPWG4-ND
Manufacturer
Manufacturer Product Number
TLV2624IPWG4
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2624IPWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
800µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
28 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
11 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2624IPWRochester Electronics, LLC23 1922156-TLV2624IPW-ND98,02000 KčMFR Recommended
AD8694ARUZAnalog Devices Inc.847505-AD8694ARUZ-ND76,96000 KčSimilar
AD8694ARUZ-REELAnalog Devices Inc.4 290AD8694ARUZ-REELCT-ND76,96000 KčSimilar
AD8694WARUZAnalog Devices Inc.370AD8694WARUZ-ND86,13000 KčSimilar
AD8694WARUZ-REELAnalog Devices Inc.0505-AD8694WARUZ-REELTR-ND46,83545 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
27038,57341 Kč10 414,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,57341 Kč
Unit Price with VAT:46,67383 Kč