Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6294T-E/ST

DigiKey Part Number
MCP6294T-E/STTR-ND - Tape & Reel (TR)
MCP6294T-E/STCT-ND - Cut Tape (CT)
MCP6294T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6294T-E/ST
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6294T-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-4WARUZ-R7Analog Devices Inc.2 660505-ADA4891-4WARUZ-R7CT-ND74,61000 KčSimilar
LMV824IPTSTMicroelectronics4 098497-13209-1-ND19,63000 KčSimilar
LMV824MT/NOPBTexas Instruments658LMV824MT/NOPB-ND37,47000 KčSimilar
OPA4364AIPWTTexas Instruments4 794296-14630-1-ND100,13000 KčSimilar
TLV2774CPWRTexas Instruments6 404296-7604-1-ND71,82000 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
2533,16040 Kč829,01 Kč
10032,86620 Kč3 286,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,82336 Kč74 558,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč