
TLV2624IPW | |
|---|---|
DigiKey Part Number | 296-34449-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2624IPW |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2624IPW Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV824IPT | STMicroelectronics | 4 098 | 497-13209-1-ND | 19,63000 Kč | Similar |
| MCP6L94T-E/ST | Microchip Technology | 2 694 | MCP6L94T-E/STCT-ND | 27,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 Kč | 98,02 Kč |
| 10 | 74,55800 Kč | 745,58 Kč |
| 90 | 62,62444 Kč | 5 636,20 Kč |
| 180 | 61,40900 Kč | 11 053,62 Kč |
| Unit Price without VAT: | 98,02000 Kč |
|---|---|
| Unit Price with VAT: | 118,60420 Kč |

