
TSV994AIYPT | |
|---|---|
DigiKey Part Number | 497-10825-2-ND - Tape & Reel (TR) 497-10825-1-ND - Cut Tape (CT) 497-10825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV994AIYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV994AIYPT Models |
Category | Current - Supply 820µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV994AIPT | STMicroelectronics | 5 578 | 497-5837-1-ND | 41,71000 Kč | Similar |
| AD8534ARUZ | Analog Devices Inc. | 5 453 | 505-AD8534ARUZ-ND | 49,01000 Kč | Similar |
| AD8534ARUZ-REEL | Analog Devices Inc. | 5 718 | AD8534ARUZ-REELCT-ND | 49,01000 Kč | Similar |
| AD8544ARUZ | Analog Devices Inc. | 1 705 | 505-AD8544ARUZ-ND | 49,84000 Kč | Similar |
| AD8544ARUZ-REEL | Analog Devices Inc. | 17 210 | AD8544ARUZ-REELCT-ND | 49,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 52,91000 Kč | 529,10 Kč |
| 25 | 48,51840 Kč | 1 212,96 Kč |
| 100 | 43,69020 Kč | 4 369,02 Kč |
| 250 | 41,38648 Kč | 10 346,62 Kč |
| 500 | 40,84342 Kč | 20 421,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,79437 Kč | 49 485,93 Kč |
| 5 000 | 19,36450 Kč | 96 822,50 Kč |
| 7 500 | 19,14933 Kč | 143 619,98 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |


