
INA280A1QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA280A1QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA280A1QDCKRQ1CT-ND - Cut Tape (CT) 296-INA280A1QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A1QDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA280A1QDCKRQ1 Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 370µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 46,99400 Kč | 469,94 Kč |
| 25 | 43,02920 Kč | 1 075,73 Kč |
| 100 | 38,66780 Kč | 3 866,78 Kč |
| 250 | 36,58692 Kč | 9 146,73 Kč |
| 500 | 35,91792 Kč | 17 958,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,02362 Kč | 99 070,86 Kč |
| 6 000 | 32,39935 Kč | 194 396,10 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |



