MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2624IPWRG4 | |
|---|---|
DigiKey Part Number | TLV2624IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2624IPWRG4 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2624IPWRG4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 28 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2624IPWR | Texas Instruments | 89 000 | 296-TLV2624IPWRCT-ND | 65,90000 Kč | MFR Recommended |
| AD8694ARUZ | Analog Devices Inc. | 847 | 505-AD8694ARUZ-ND | 76,96000 Kč | Similar |
| AD8694ARUZ-REEL | Analog Devices Inc. | 4 290 | AD8694ARUZ-REELCT-ND | 76,96000 Kč | Similar |
| AD8694WARUZ | Analog Devices Inc. | 370 | AD8694WARUZ-ND | 86,13000 Kč | Similar |
| AD8694WARUZ-REEL | Analog Devices Inc. | 0 | 505-AD8694WARUZ-REELTR-ND | 46,83545 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,10243 Kč | 52 204,86 Kč |
| 4 000 | 25,53501 Kč | 102 140,04 Kč |
| 6 000 | 25,25104 Kč | 151 506,24 Kč |
| Unit Price without VAT: | 26,10243 Kč |
|---|---|
| Unit Price with VAT: | 31,58394 Kč |





