LM2904DGKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 371
Unit Price: 13,14000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 031
Unit Price: 5,42000 Kč
Datasheet

Direct


onsemi
In Stock: 3 905
Unit Price: 6,88000 Kč
Datasheet

Direct


onsemi
In Stock: 3 421
Unit Price: 8,97000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 63 430
Unit Price: 11,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 700
Unit Price: 3,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 424
Unit Price: 5,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 38 043
Unit Price: 25,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 740
Unit Price: 5,42000 Kč
Datasheet

Similar


onsemi
In Stock: 560
Unit Price: 5,84000 Kč
Datasheet

Similar


onsemi
In Stock: 6 311
Unit Price: 5,42000 Kč
Datasheet

Similar


onsemi
In Stock: 29 050
Unit Price: 5,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 306
Unit Price: 7,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 263
Unit Price: 10,84000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP/VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904DGKR

DigiKey Part Number
LM2904DGKRTR-ND - Tape & Reel (TR)
LM2904DGKRCT-ND - Cut Tape (CT)
LM2904DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904DGKR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP/VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.3V/µs
Supplier Device Package
8-MSOP/VSSOP
Gain Bandwidth Product
700 kHz
Base Product Number
Current - Input Bias
20 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904FVM-GTRRohm Semiconductor3 371LM2904FVM-GTRCT-ND13,14000 KčSimilar
LM2904DGKRTexas Instruments1 031296-17931-1-ND5,42000 KčDirect
LM2904VDMR2Gonsemi3 905LM2904VDMR2GOSCT-ND6,88000 KčDirect
NCV2904DMR2Gonsemi3 421NCV2904DMR2GOSCT-ND8,97000 KčDirect
LM2904AVQDRTexas Instruments63 430296-39003-1-ND11,68000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes