
LM258DGKR | |
|---|---|
DigiKey Part Number | 296-17217-2-ND - Tape & Reel (TR) 296-17217-1-ND - Cut Tape (CT) 296-17217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258DGKR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARMZ-R7 | Analog Devices Inc. | 6 338 | 505-ADA4062-2ARMZ-R7CT-ND | 57,95000 Kč | Similar |
| BA3472RFVM-TR | Rohm Semiconductor | 3 000 | BA3472RFVM-TRCT-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,36800 Kč | 84,20 Kč |
| 100 | 2,88930 Kč | 288,93 Kč |
| 250 | 2,65836 Kč | 664,59 Kč |
| 500 | 2,51934 Kč | 1 259,67 Kč |
| 1 000 | 2,40511 Kč | 2 405,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,21781 Kč | 5 544,53 Kč |
| 5 000 | 2,16174 Kč | 10 808,70 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

