
LM258ADGKR | |
|---|---|
DigiKey Part Number | 296-17216-2-ND - Tape & Reel (TR) 296-17216-1-ND - Cut Tape (CT) 296-17216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258ADGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258ADGKR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472RFVM-TR | Rohm Semiconductor | 3 000 | BA3472RFVM-TRCT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 25 | 2,96160 Kč | 74,04 Kč |
| 100 | 2,52980 Kč | 252,98 Kč |
| 250 | 2,32412 Kč | 581,03 Kč |
| 500 | 2,20068 Kč | 1 100,34 Kč |
| 1 000 | 2,09869 Kč | 2 098,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,99112 Kč | 4 977,80 Kč |
| 5 000 | 1,92630 Kč | 9 631,50 Kč |
| 7 500 | 1,89382 Kč | 14 203,65 Kč |
| 12 500 | 1,85782 Kč | 23 222,75 Kč |
| 17 500 | 1,83679 Kč | 32 143,82 Kč |
| 25 000 | 1,81656 Kč | 45 414,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

