TLC252ACD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10 683
Unit Price: 29,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 63,20563 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 62,29168 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 500
Unit Price: 17,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 19,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 426
Unit Price: 44,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 791
Unit Price: 16,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 835
Unit Price: 27,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: 35,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 015
Unit Price: 22,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: 36,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 870
Unit Price: 56,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 208
Unit Price: 12,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 665
Unit Price: 22,68000 Kč
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC252ACD

DigiKey Part Number
296-10248-5-ND
Manufacturer
Manufacturer Product Number
TLC252ACD
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC252ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.9V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
900 µV
Current - Supply
1.9mA (x2 Channels)
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9 600In Stock
Ships from Rochester Electronics, LLC