TL3474CPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 69 247
Unit Price: 15,36651 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 25 020
Unit Price: 18,10301 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 702
Unit Price: 247,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 407
Unit Price: 141,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 042
Unit Price: 141,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 476
Unit Price: 59,36000 Kč
Datasheet

Similar


onsemi
In Stock: 7 440
Unit Price: 9,26000 Kč
Datasheet

Similar


onsemi
In Stock: 27 299
Unit Price: 8,63000 Kč
Datasheet

Similar


onsemi
In Stock: 5 424
Unit Price: 16,84000 Kč
Datasheet

Similar


onsemi
In Stock: 5 364
Unit Price: 15,79000 Kč
Datasheet

Similar


onsemi
In Stock: 7 727
Unit Price: 15,79000 Kč
Datasheet

Similar


onsemi
In Stock: 4 824
Unit Price: 21,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 759
Unit Price: 10,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 913
Unit Price: 16,00000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3474CPW

DigiKey Part Number
296-34289-5-ND
Manufacturer
Manufacturer Product Number
TL3474CPW
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL3474CPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
3.5mA (x4 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25 020 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25 020In Stock
Ships from Rochester Electronics, LLC