Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33179DTBR2G

DigiKey Part Number
MC33179DTBR2GOSTR-ND - Tape & Reel (TR)
MC33179DTBR2GOSCT-ND - Cut Tape (CT)
MC33179DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33179DTBR2G
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33179DTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.7mA (x4 Channels)
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
150 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4077-4ARUZAnalog Devices Inc.18505-ADA4077-4ARUZ-ND237,75000 KčSimilar
ADA4077-4ARUZ-RLAnalog Devices Inc.3 289ADA4077-4ARUZ-RLCT-ND237,75000 KčSimilar
BA4584FV-E2Rohm Semiconductor50BA4584FV-E2CT-ND24,19000 KčSimilar
ISL28417FVBZ-T7ARenesas Electronics Corporation250ISL28417FVBZ-T7ATR-ND0,00000 KčSimilar
In-Stock: 6 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1011,49100 Kč114,91 Kč
2510,31920 Kč257,98 Kč
1009,04290 Kč904,29 Kč
2508,43312 Kč2 108,28 Kč
5008,06566 Kč4 032,83 Kč
1 0007,76283 Kč7 762,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,22635 Kč18 065,88 Kč
5 0007,03932 Kč35 196,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč