Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4584FV-E2

DigiKey Part Number
BA4584FV-E2TR-ND - Tape & Reel (TR)
BA4584FV-E2CT-ND - Cut Tape (CT)
BA4584FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4584FV-E2
Description
IC OPAMP GP 4 CIRCUIT 14SSOPB
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BA4584FV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
12mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
14-SSOP-B
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC3303PWTexas Instruments2 885296-33409-5-ND18,98000 KčSimilar
MC3303PWRTexas Instruments2 723296-11661-1-ND18,14000 KčSimilar
MC33179DTBR2Gonsemi6 291MC33179DTBR2GOSCT-ND16,06000 KčSimilar
MC33274ADTBR2Gonsemi1 883MC33274ADTBR2GOSCT-ND24,82000 KčSimilar
MC3403PWRTexas Instruments239296-7036-1-ND15,02000 KčSimilar
In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1017,56000 Kč175,60 Kč
2515,86680 Kč396,67 Kč
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč