
MC3303PW | |
|---|---|
DigiKey Part Number | 296-33409-5-ND |
Manufacturer | |
Manufacturer Product Number | MC3303PW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC3303PW Models |
Category | Current - Supply 2.8mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3303PWR | Texas Instruments | 2 723 | 296-11661-1-ND | 18,14000 Kč | MFR Recommended |
| BA4584FV-E2 | Rohm Semiconductor | 50 | BA4584FV-E2CT-ND | 24,19000 Kč | Similar |
| LM224APT | STMicroelectronics | 49 392 | 497-4043-1-ND | 12,93000 Kč | Similar |
| LM224PT | STMicroelectronics | 100 395 | 497-1548-1-ND | 8,55000 Kč | Similar |
| LM2902AQT14-13 | Diodes Incorporated | 2 400 | LM2902AQT14-13DICT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 90 | 10,82867 Kč | 974,58 Kč |
| 180 | 10,26206 Kč | 1 847,17 Kč |
| 270 | 9,97896 Kč | 2 694,32 Kč |
| 540 | 9,56224 Kč | 5 163,61 Kč |
| 1 080 | 9,21948 Kč | 9 957,04 Kč |
| 2 520 | 8,88179 Kč | 22 382,11 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

