
MC3303PWR | |
|---|---|
DigiKey Part Number | 296-11661-2-ND - Tape & Reel (TR) 296-11661-1-ND - Cut Tape (CT) 296-11661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3303PWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC3303PWR Models |
Category | Current - Supply 2.8mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4584FV-E2 | Rohm Semiconductor | 50 | BA4584FV-E2CT-ND | 24,19000 Kč | Similar |
| LM224APT | STMicroelectronics | 49 392 | 497-4043-1-ND | 12,93000 Kč | Similar |
| LM224PT | STMicroelectronics | 100 395 | 497-1548-1-ND | 8,55000 Kč | Similar |
| LM2902YPT | STMicroelectronics | 8 898 | 497-10214-1-ND | 16,27000 Kč | Similar |
| MC3303PT | STMicroelectronics | 9 163 | 497-7848-1-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 25 | 11,74600 Kč | 293,65 Kč |
| 100 | 10,31930 Kč | 1 031,93 Kč |
| 250 | 9,63608 Kč | 2 409,02 Kč |
| 500 | 9,22480 Kč | 4 612,40 Kč |
| 1 000 | 8,90259 Kč | 8 902,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,60738 Kč | 17 214,76 Kč |
| 4 000 | 8,37792 Kč | 33 511,68 Kč |
| 6 000 | 8,26298 Kč | 49 577,88 Kč |
| 10 000 | 8,13575 Kč | 81 357,50 Kč |
| 14 000 | 8,06132 Kč | 112 858,48 Kč |
| 20 000 | 7,98975 Kč | 159 795,00 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

