
MC33274ADTBR2G | |
|---|---|
DigiKey Part Number | MC33274ADTBR2GOSTR-ND - Tape & Reel (TR) MC33274ADTBR2GOSCT-ND - Cut Tape (CT) MC33274ADTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33274ADTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33274ADTBR2G Models |
Category | Current - Supply 2.15mA (x4 Channels) |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 24 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224APT | STMicroelectronics | 49 392 | 497-4043-1-ND | 12,93000 Kč | Similar |
| LM224PT | STMicroelectronics | 100 395 | 497-1548-1-ND | 8,55000 Kč | Similar |
| LM2902PT | STMicroelectronics | 12 873 | 497-4045-1-ND | 7,72000 Kč | Similar |
| LM2902WYPT | STMicroelectronics | 545 | 497-10429-1-ND | 8,97000 Kč | Similar |
| LM2902YPT | STMicroelectronics | 8 898 | 497-10214-1-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 25 | 16,25080 Kč | 406,27 Kč |
| 100 | 14,35480 Kč | 1 435,48 Kč |
| 250 | 13,45180 Kč | 3 362,95 Kč |
| 500 | 12,90788 Kč | 6 453,94 Kč |
| 1 000 | 12,63593 Kč | 12 635,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,63804 Kč | 29 095,10 Kč |
| 5 000 | 11,36128 Kč | 56 806,40 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |





