
TL084CPT | |
|---|---|
DigiKey Part Number | 497-2219-2-ND - Tape & Reel (TR) 497-2219-1-ND - Cut Tape (CT) 497-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084CPT |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL084CPT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARUZ-REEL | Analog Devices Inc. | 7 555 | 505-AD8513ARUZ-REELCT-ND | 287,18000 Kč | Similar |
| ADA4062-4ARUZ | Analog Devices Inc. | 127 | 505-ADA4062-4ARUZ-ND | 87,59000 Kč | Similar |
| ADA4062-4ARUZ-RL | Analog Devices Inc. | 7 273 | ADA4062-4ARUZ-RLCT-ND | 87,59000 Kč | Similar |
| ADA4077-4ARUZ | Analog Devices Inc. | 18 | 505-ADA4077-4ARUZ-ND | 237,75000 Kč | Similar |
| ADA4077-4ARUZ-RL | Analog Devices Inc. | 3 289 | ADA4077-4ARUZ-RLCT-ND | 237,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,40500 Kč | 84,05 Kč |
| 25 | 7,52480 Kč | 188,12 Kč |
| 100 | 6,55070 Kč | 655,07 Kč |
| 250 | 6,08732 Kč | 1 521,83 Kč |
| 500 | 5,80784 Kč | 2 903,92 Kč |
| 1 000 | 5,57759 Kč | 5 577,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,33467 Kč | 13 336,67 Kč |
| 5 000 | 5,18822 Kč | 25 941,10 Kč |
| 7 500 | 5,11488 Kč | 38 361,60 Kč |
| 12 500 | 5,03363 Kč | 62 920,37 Kč |
| 17 500 | 4,98613 Kč | 87 257,28 Kč |
| 25 000 | 4,94047 Kč | 123 511,75 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

