
TL084IPT | |
|---|---|
DigiKey Part Number | 497-8067-2-ND - Tape & Reel (TR) 497-8067-1-ND - Cut Tape (CT) 497-8067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084IPT |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL084IPT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 10,81800 Kč | 270,45 Kč |
| 100 | 9,48480 Kč | 948,48 Kč |
| 250 | 8,84940 Kč | 2 212,35 Kč |
| 500 | 8,46556 Kč | 4 232,78 Kč |
| 1 000 | 8,15016 Kč | 8 150,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,80277 Kč | 19 506,92 Kč |
| 5 000 | 7,60220 Kč | 38 011,00 Kč |
| 7 500 | 7,50183 Kč | 56 263,72 Kč |
| 12 500 | 7,39057 Kč | 92 382,12 Kč |
| 17 500 | 7,32555 Kč | 128 197,12 Kč |
| 25 000 | 7,26302 Kč | 181 575,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

