TL3474CPWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 7 555
Unit Price: 287,18000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3474CPWR

DigiKey Part Number
296-15118-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3474CPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL3474CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.5mA (x4 Channels)
Mfr
Current - Output / Channel
34 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8513ARUZ-REELAnalog Devices Inc.7 555505-AD8513ARUZ-REELCT-ND287,18000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 69 247 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,08053 Kč22 161,06 Kč
Manufacturers Standard Package
Unit Price without VAT:11,08053 Kč
Unit Price with VAT:13,40744 Kč

Other Suppliers on DigiKey

69 247In Stock
Ships from Rochester Electronics, LLC