SN74HC244DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 238 955
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 342
Unit Price: 17,85000 Kč
Datasheet

Direct


onsemi
In Stock: 522
Unit Price: 13,23000 Kč
Datasheet

Direct


onsemi
In Stock: 442
Unit Price: 15,96000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 691
Unit Price: 10,91896 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 945
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15 249
Unit Price: 15,54000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 000
Unit Price: 19,32000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13 408
Unit Price: 23,31000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 52 153
Unit Price: 11,87367 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HC244DW

DigiKey Part Number
296-1196-5-ND
Manufacturer
Manufacturer Product Number
SN74HC244DW
Description
IC BUFFER NON-INVERT 6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 52 153 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

52 153In Stock
Ships from Rochester Electronics, LLC