
MM74HC244WMX | |
|---|---|
DigiKey Part Number | MM74HC244WMXTR-ND - Tape & Reel (TR) MM74HC244WMXCT-ND - Cut Tape (CT) MM74HC244WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC244WMX |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC244WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC244DWR | Texas Instruments | 231 695 | 296-1196-1-ND | 15,33000 Kč | Direct |
| SN74HC244ANSR | Texas Instruments | 12 658 | 296-31801-1-ND | 18,48000 Kč | Similar |
| TC74HC244AF(EL,F) | Toshiba Semiconductor and Storage | 1 395 | 264-TC74HC244AF(EL,F)CT-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,18000 Kč | 254,50 Kč |
| 100 | 8,92000 Kč | 892,00 Kč |
| 250 | 8,31772 Kč | 2 079,43 Kč |
| 500 | 7,95572 Kč | 3 977,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,65755 Kč | 7 657,55 Kč |
| 2 000 | 7,41209 Kč | 14 824,18 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


