
74HC244D,653 | |
|---|---|
DigiKey Part Number | 1727-2791-2-ND - Tape & Reel (TR) 1727-2791-1-ND - Cut Tape (CT) 1727-2791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC244D,653 |
Description | IC BUFFER NON-INVERTING 6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC244D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 100 | 4,55450 Kč | 455,45 Kč |
| 250 | 4,21640 Kč | 1 054,10 Kč |
| 500 | 4,01188 Kč | 2 005,94 Kč |
| 1 000 | 3,84347 Kč | 3 843,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,70499 Kč | 7 409,98 Kč |
| 4 000 | 3,59103 Kč | 14 364,12 Kč |
| 6 000 | 3,53393 Kč | 21 203,58 Kč |
| 10 000 | 3,47072 Kč | 34 707,20 Kč |
| 14 000 | 3,43374 Kč | 48 072,36 Kč |
| 20 000 | 3,39819 Kč | 67 963,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





