BZX384-C5V6,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2 042
Unit Price: 0,21000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 000
Unit Price: 0,16000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 1 594
Unit Price: 0,30000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05647 Kč

Similar


Diotec Semiconductor
In Stock: 2 950
Unit Price: 0,15000 Kč
Datasheet

Similar


onsemi
In Stock: 16 688
Unit Price: 0,12000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 195
Unit Price: 0,26000 Kč
Datasheet
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C5V6,115

DigiKey Part Number
1727-4993-2-ND - Tape & Reel (TR)
1727-4993-1-ND - Cut Tape (CT)
1727-4993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C5V6,115
Description
DIODE ZENER 5.6V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C5V6,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM3Z5V6T1Gonsemi2 042SZMM3Z5V6T1GOSCT-ND0,21000 KčDirect
BZT52C5V6S R9GTaiwan Semiconductor Corporation10 0001801-BZT52C5V6SR9GCT-ND0,16000 KčSimilar
CZRF52C5V6Comchip Technology1 594641-1062-1-ND0,30000 KčSimilar
CZRFR52C5V6Comchip Technology0CZRFR52C5V6-ND0,05647 KčSimilar
MM3Z5V6-AQDiotec Semiconductor2 9504878-MM3Z5V6-AQ-ND0,15000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes