LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3409HVMY/NOPB

DigiKey Part Number
LM3409HVMY/NOPBTR-ND - Tape & Reel (TR)
LM3409HVMY/NOPBCT-ND - Cut Tape (CT)
LM3409HVMY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3409HVMY/NOPB
Description
IC LED DRIVER CTRLR PWM 10HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3409HVMY/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
75V
Manufacturer
Texas Instruments
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
DC DC Controller
Mounting Type
Surface Mount
Topology
Step-Down (Buck)
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
10-HVSSOP
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3409QHVMY/NOPBTexas Instruments13 451296-41422-1-ND61,52000 KčParametric Equivalent
In-Stock: 20 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1051,73900 Kč517,39 Kč
2547,42200 Kč1 185,55 Kč
10042,67630 Kč4 267,63 Kč
25040,41612 Kč10 104,03 Kč
50039,83740 Kč19 918,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,93163 Kč37 931,63 Kč
2 00037,00845 Kč74 016,90 Kč
3 00036,54625 Kč109 638,75 Kč
5 00036,03412 Kč180 170,60 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč