
MAX17320G20+ | |
|---|---|
DigiKey Part Number | 505-MAX17320G20+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17320G20+ |
Description | IC BATT FUEL LI-ION 2-4C 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17320G20+ Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Function Fuel Gauge | Supplier Device Package 24-TQFN (4x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 104,00600 Kč | 1 040,06 Kč |
| 25 | 96,15200 Kč | 2 403,80 Kč |
| 100 | 87,51800 Kč | 8 751,80 Kč |
| 490 | 80,98829 Kč | 39 684,26 Kč |
| 980 | 78,93488 Kč | 77 356,18 Kč |
| 1 470 | 77,90721 Kč | 114 523,60 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |










